TDK RTHN-5600 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 160 |
| Length | 300 |
| Manufacturer Series | RTHN |
| Height | 210 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RTHN-5600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.