The RTW05-10RC DC/DC converter from TDK operates over a temperature range of -10°C to 71°C. It has a width of 82mm, length of 124mm, and height of 22mm. The converter accepts an input voltage between 85V and 265V, with a maximum line regulation of 0.2% and load regulation of 0.4%. It is designed for board mount applications.
TDK RTW05-10RC technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -10 |
| Width | 82 |
| Length | 124 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.4 |
| Height | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RTW05-10RC to view detailed technical specifications.
No datasheet is available for this part.