The RTW05-10RL is a 5V AC/DC power supply with a single output and a maximum output current of 10A. It is a rackmount-style power supply with a maximum output power of 50W. The input connector type is a screw terminal block. The power supply is not configurable and is not intended for medical applications. It does not have a power indicator. The output type is fixed.
TDK RTW05-10RL technical specifications.
| Warranty | 5Year |
| Style | Rackmount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK RTW05-10RL to view detailed technical specifications.
No datasheet is available for this part.