The TDK RTW05-20R is a DC/DC converter with a maximum operating temperature of 71C and a minimum operating temperature of -10C. It has a JEDEC package code of R-XXMA-X and measures 24.89mm in width, 160.02mm in length, and 82.04mm in height. The converter has a single output and is designed for board mount applications, with a terminal position of unspecified. It can handle input voltages between 85V and 265V, with a maximum line regulation of 0.2% and a maximum load regulation of 0.4%.
TDK RTW05-20R technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Width | 24.89 |
| Length | 160.02 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.4 |
| Height | 82.04 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RTW05-20R to view detailed technical specifications.
No datasheet is available for this part.