The RTW05-60RL DC/DC converter from TDK operates over a temperature range of -10°C to 71°C. It has a single output and is designed for board mount applications. The converter's input voltage range is 85V to 265V, with a maximum line regulation of 0.2% and load regulation of 0.4%. The device is packaged in a R-XXMA-X type package.
TDK RTW05-60RL technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Width | 39.88 |
| Length | 249.94 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.4 |
| Height | 119.89 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RTW05-60RL to view detailed technical specifications.
No datasheet is available for this part.