The RTW28-3R6L is a 28V AC/DC power supply with a maximum output current of 3.6A and a maximum output power of 100W. It features a rackmount style and a screw terminal block input connector. The power supply is not configurable and is not intended for medical applications. It has a 5-year warranty and is suitable for general use.
TDK RTW28-3R6L technical specifications.
| Warranty | 5Year |
| Style | Rackmount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 3.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK RTW28-3R6L to view detailed technical specifications.
No datasheet is available for this part.