300W AC/DC power supply, single output, 12V, 25A. Features wide input voltage range from 85V to 265V AC. Operates reliably within a temperature range of -10°C to 70°C. Compact dimensions of 102mm width, 170mm length, and 41mm height.
TDK RWS300B-12 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 102 |
| Length | 170 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RWS300B-12 to view detailed technical specifications.
No datasheet is available for this part.