302.4W AC/DC power supply, single outputting 36V at 8.4A. Features a wide input voltage range of 85-265VAC. Operates reliably between -10°C and 70°C. Dimensions are 170mm length, 102mm width, and 41mm height.
TDK RWS300B-36 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 102 |
| Length | 170 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RWS300B-36 to view detailed technical specifications.
No datasheet is available for this part.