Single-output AC/DC power supply delivering 302.4W with a 48V output voltage and 6.3A current. Operates across an input voltage range of 85-265 VAC and features a wide operating temperature range from -10°C to 70°C. Dimensions are 170mm in length, 102mm in width, and 41mm in height.
TDK RWS300B-48 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 102 |
| Length | 170 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RWS300B-48 to view detailed technical specifications.
No datasheet is available for this part.