250W AC/DC power supply, single output, delivering 5V at 50A. Features a wide input voltage range from 85V to 265V AC. Operates reliably within a temperature range of -10°C to 70°C. Dimensions are 102mm (width) x 170mm (length) x 41mm (height).
TDK RWS300B-5 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 102 |
| Length | 170 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RWS300B-5 to view detailed technical specifications.
No datasheet is available for this part.