TDK RWS50B-12 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 81.5 |
| Length | 82 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 34 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RWS50B-12 to view detailed technical specifications.
No datasheet is available for this part.