General AC/DC Power Supply, single output, delivering 52.8W with a 24V output voltage and 2.2A current. Features a wide input voltage range from 85V to 265V AC. Operates reliably across a temperature range of -10°C to 70°C. Dimensions are 81.5mm (length) x 82mm (width) x 34mm (height), with a 5-pin configuration.
TDK RWS50B-24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 81.5 |
| Length | 82 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 34 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RWS50B-24 to view detailed technical specifications.
No datasheet is available for this part.