TDK S07K460 technical specifications.
| Package/Case | Radial |
| Energy | 36J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Series | Standard |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K460 to view detailed technical specifications.
No datasheet is available for this part.