The S10K625 SIDAC from TDK features a capacitance of 90pF and a maximum operating temperature of 85°C. It has a maximum voltage rating of 825V DC and 625V AC. The device is designed for through-hole mounting and has a lead pitch of 7.5mm. It is lead-free and has a maximum surge current of 2.5kA.
TDK S10K625 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.65kV |
| Depth | 7.5mm |
| Energy | 68J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | Standard |
| Varistor Voltage | 1kV |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK S10K625 to view detailed technical specifications.
No datasheet is available for this part.