
The TDK S14K20G5S5 is a transient voltage suppressor with a varistor voltage of 33V and a capacitance of 0.0068uF. It has a maximum surge current of 1000mA and can operate over a temperature range of -40°C to 85°C. The device is designed for through hole mounting and has a kinked wire form. It is suitable for protecting electronic circuits from voltage spikes and surges.
TDK S14K20G5S5 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Lead Style | Radial |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 15.5 |
| Product Weight (g) | 1.4 to 7.6 |
| Wire Form | Kinked |
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.0068uF |
| Clamping Voltage | 65V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK S14K20G5S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.