TDK S14K320E2 technical specifications.
| Package/Case | Radial |
| Energy | 136J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | AdvanceD |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K320E2 to view detailed technical specifications.
No datasheet is available for this part.