
TDK S14K385 technical specifications.
| Capacitance | 240pF |
| Package/Case | Metal |
| Energy | 80J |
| Lead Free | Lead Free |
| Max Output Current | 50A |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bag |
| Series | Standard |
| Varistor Voltage | 620V |
| Voltage Rating | 505V |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K385 to view detailed technical specifications.
No datasheet is available for this part.
