TDK S14K440 technical specifications.
| Package/Case | Radial |
| Energy | 95J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bag |
| Series | Standard |
| Varistor Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K440 to view detailed technical specifications.
No datasheet is available for this part.