TDK S20K510E2 technical specifications.
| Package/Case | Radial |
| Energy | 325J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | AdvanceD |
| Varistor Voltage | 820V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K510E2 to view detailed technical specifications.
No datasheet is available for this part.