
TDK S20K625 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K625 to view detailed technical specifications.
No datasheet is available for this part.
