The S25K230E4R12 is a metal oxide varistor with a varistor voltage of 360V and a maximum AC voltage rating of 230V. It has a maximum DC voltage rating of 300V and a capacitance of 0.00225uF. This device is suitable for through hole mounting and has a clamping voltage of 595V and a clamping current of 150A. The maximum surge current is 20000A and the operating temperature range is -40 to 85 degrees Celsius.
TDK S25K230E4R12 technical specifications.
| Varistor Voltage | 360V |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 300V |
| Capacitance | 0.00225uF |
| Clamping Voltage | 595V |
| Clamping Current | 150A |
| Maximum Surge Current | 20000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK S25K230E4R12 to view detailed technical specifications.
No datasheet is available for this part.