The TDK S25K275E4R12 is a metal oxide varistor with a maximum DC voltage rating of 350V and a maximum surge current of 20000mA. It has a capacitance of 0.0019uF and a clamping voltage of 710V. The varistor operates over a temperature range of -40 to 85 degrees Celsius and is mounted through a 12.7mm pitch. It is designed for use in overvoltage and ESD protection applications.
TDK S25K275E4R12 technical specifications.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 0.0019uF |
| Clamping Voltage | 710V |
| Clamping Current | 150A |
| Maximum Surge Current | 20000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK S25K275E4R12 to view detailed technical specifications.
No datasheet is available for this part.