The S25K320E4R12 is a metal oxide varistor from TDK with a varistor voltage of 510V and a maximum AC voltage rating of 320V. It has a capacitance of 0.0016uF and a clamping voltage of 840V. The device can handle a maximum surge current of 20000A and operates between -40°C and 85°C. It features a metal oxide technology and is mounted through a hole with a terminal pitch of 12.7mm.
TDK S25K320E4R12 technical specifications.
| Varistor Voltage | 510V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 420V |
| Capacitance | 0.0016uF |
| Clamping Voltage | 840V |
| Clamping Current | 150A |
| Maximum Surge Current | 20000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK S25K320E4R12 to view detailed technical specifications.
No datasheet is available for this part.