
Dual-output AC/DC power supply delivering 60W maximum output power. Features two outputs: Output 1 at 15V with 2.2A current, and Output 2 at -15V with 1.8A current. Operates with an input voltage range of 85-265V AC and offers 70% efficiency. Designed for chassis mounting with screw terminals, this 60W power supply has a maximum operating temperature of 70°C. RoHS compliant.
TDK SCD601515 technical specifications.
| Current - Output 1 | 2.2A |
| Current - Output 2 | 1.8A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.34inch |
| Length | 127mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 2.2A |
| Output Power | 60W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SC60 (60W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCD601515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
