TDK SCQ120P03051212 technical specifications.
| Approvals | CE |
| Efficiency | 70% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| RoHS Compliant | Yes |
| Series | SC120 (120W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| RoHS | Compliant |
Download the complete datasheet for TDK SCQ120P03051212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.