The TDK SCS120P12NONROHS is a single-output AC/DC power supply with an efficiency of 70%. It operates within a temperature range of 0°C to 60°C and has a maximum power dissipation of 80W. The supply is mounted to a chassis and measures 4 inches in length, 7 inches in width, and 1.8 inches in height. It has a single output of 12V and is CE approved.
TDK SCS120P12NONROHS technical specifications.
| Approvals | CE |
| Efficiency | 70% |
| Height | 1.8inch |
| Length | 4inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9.2A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | SC120 |
| Voltage - Output 1 | 12V |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120P12NONROHS to view detailed technical specifications.
No datasheet is available for this part.