
120W AC/DC power supply, single output, delivering 12V at 10A. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 90-264V AC. Designed for chassis or panel mounting, with dimensions of 1.77" L x 1.97" W x 0.79" H. Operates within a temperature range of 0°C to 40°C and is RoHS compliant.
TDK SCS120PW12 technical specifications.
| Current - Output 1 | 10A |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Current Rating | 2.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SCS120PW (120W) |
| Voltage - Output 1 | 12V |
| Weight | 1.622602oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120PW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
