120W AC-DC power factor correction module, board mount type, delivering 24V at 5A output. Features include 85% efficiency, 3kV isolation voltage, and a wide AC input range of 90-264V. This hybrid module supports chassis, panel, and screw mounting, operating between 0°C and 40°C. It is CE and RoHS compliant.
TDK SCS120PW24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 1.27inch |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Current Rating | 2.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SC120 |
| Voltage - Output 1 | 24V |
| Weight | 10.229449oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120PW24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.