
The SC120PW30 is a single-output AC/DC power supply with a maximum output current of 4A and a maximum output voltage of 30V. It operates within a temperature range of 0°C to 60°C and has a high efficiency of 85%. The power supply is CE approved and RoHS compliant, making it suitable for various applications. It measures 5 inches in length, 3 inches in width, and 1.27 inches in height, and is designed for chassis mount installation.
TDK SCS120PW30 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4A |
| Efficiency | 85% |
| Height | 1.27inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SC120 |
| Voltage - Output 1 | 30V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120PW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.