
The SC120PW36 is a single-output AC/DC power supply from TDK, offering 36V and 3.3A of output current. It operates within a temperature range of 0°C to 60°C and has a high efficiency of 85%. The power supply is CE approved and RoHS compliant, making it suitable for various applications. It measures 5 inches in length, 3 inches in width, and 1.27 inches in height, with a weight of 8.81849 ounces.
TDK SCS120PW36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.3A |
| Efficiency | 85% |
| Height | 1.27inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.34A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SC120 |
| Voltage - Output 1 | 36V |
| Weight | 8.81849oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120PW36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
