The SC120PW48 is a 48V 2.5A AC/DC power supply with an efficiency of 85% and a maximum power dissipation of 120W. It has a high isolation voltage of 3kV and is CE approved. The power supply is RoHS compliant and has a maximum operating temperature of 60°C. It is available in a chassis mount package with a weight of 1.323lb and dimensions of 5inch in length, 3inch in width, and 1.27inch in height.
TDK SCS120PW48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.5A |
| Efficiency | 85% |
| Height | 1.27inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SC120 |
| Voltage - Output 1 | 48V |
| Weight | 1.323lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120PW48 to view detailed technical specifications.
No datasheet is available for this part.