TDK SCS4012 technical specifications.
| Approvals | CE, UL, CSA, IEC |
| Current - Output 1 | 4.5A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1inch |
| Isolation Voltage | 4.3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 55W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | SC40 |
| Thickness | 3.05mm |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS4012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
