
40W AC/DC power supply, single output, 24V at 1.6A. Features 4.3kV isolation voltage, 70% efficiency, and operates from 0°C to 70°C. Chassis and panel mountable with UL, CSA, CE, and IEC approvals. RoHS compliant.
TDK SCS4024 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Current - Output 1 | 2.3A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1inch |
| Isolation Voltage | 4.3kV |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 40W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC40 (40W) |
| Thickness | 3.05mm |
| Voltage - Output 1 | 24V |
| Weight | 8oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS4024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.