TDK SCS4028 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2A |
| Efficiency | 70% |
| Height | 1inch |
| Isolation Voltage | 4.3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Series | SC40 |
| Voltage - Output 1 | 28V |
| Weight | 8oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS4028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.