
The SCS4048 is a 48V 40W AC/DC power supply with a chassis mount design. It operates within a temperature range of 0°C to 70°C and features an isolation voltage of 4.3kV. The power supply is RoHS compliant and part of the SC40 series, which offers 40W output power. It has a maximum output current of 900mA and a maximum output power of 40W.
TDK SCS4048 technical specifications.
| Current - Output 1 | 1.2A |
| Efficiency | 70% |
| Height | 1inch |
| Isolation Voltage | 4.3kV |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 900mA |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC40 (40W) |
| Voltage - Output 1 | 48V |
| Weight | 8oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS4048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
