
The SCS405 is a 5V 55W AC/DC power supply with a maximum output current of 11A and a maximum power dissipation of 40W. It has a high efficiency of 70% and a high isolation voltage of 4.3kV. The supply is available in a bulk packaging and is part of the SC40 series. It operates within a temperature range of 0 to 70°C and is approved by UL, CSA, CE, and IEC.
TDK SCS405 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Current - Output 1 | 11A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 0.31inch |
| Isolation Voltage | 4.3kV |
| Length | 1.61inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 55W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Series | SC40 (40W) |
| Thickness | 3.05mm |
| Voltage - Output 1 | 5V |
| Weight | 8oz |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS405 to view detailed technical specifications.
No datasheet is available for this part.