TDK SCS6012 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Current - Output 1 | 6.7A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.34inch |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC60 (60W) |
| Thickness | 3.05mm |
| Voltage - Output 1 | 12V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
