TDK SCS605 technical specifications.
| Current - Output 1 | 16A |
| Efficiency | 70% |
| Height | 0.31inch |
| Length | 1.12inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Series | SC60 (60W) |
| Voltage - Output 1 | 5V |
| Weight | 8.81849oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.