TDK SCT43 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Efficiency | 70% |
| Height | 1inch |
| Isolation Voltage | 4.3kV |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 40W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SC40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCT43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
