
The SCT44 is a 3-output AC/DC power supply from TDK, offering 5V, 12V, and -5V outputs with a maximum output current of 2A and a maximum output power of 40W. It has a high efficiency of 70% and a high isolation voltage of 4.3kV. The supply is designed for chassis mount and has a compact size with dimensions of 3inch in length, 5inch in width, and 1inch in height. It operates within a temperature range of 0°C to 70°C and is suitable for general applications.
TDK SCT44 technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1inch |
| Isolation Voltage | 4.3kV |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 55W |
| Output Voltage | 5V |
| Series | SC40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCT44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
