The SCT45 HFP is a 3-output regulated AC/DC power supply from TDK, offering output voltages of 5V, 15V, and -15V. With a maximum output power of 55W, it provides a high level of efficiency at 70% typical. The power supply operates within a temperature range of 0°C to 70°C and features a pin terminal block input connector. The SCT45 HFP also meets requirements for low line and load regulation, with values of 2% and 5% respectively, and a ripple and noise level of 1%.
TDK SCT45 HFP technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 5|2.5|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 55W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 2%|5%|5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|5%|5% |
| Ripple & Noise | 1% |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK SCT45 HFP to view detailed technical specifications.
No datasheet is available for this part.