TDK SCT45/R technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 4|2|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 2%|5%|5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|5%|5% |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK SCT45/R to view detailed technical specifications.
No datasheet is available for this part.