
The SCT48 power supply from TDK features three isolated outputs with a maximum output current of 4A and a maximum output power of 40W. It operates within a temperature range of 0°C to 70°C and has an isolation voltage of 4.3kV. The supply is designed for chassis mount and is part of the SC40 series, which is rated for 40W.
TDK SCT48 technical specifications.
| Current - Output 1 | 4A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1inch |
| Isolation Voltage | 4.3kV |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 40W |
| Output Voltage | 5V |
| Series | SC40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -5V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCT48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.