
Triple-output AC/DC power supply delivering 60W maximum output power. Features three outputs: 5V at 7A, 12V at 3A, and -12V at 700mA. Designed for chassis or panel mounting, this 12-pin component operates within a 0°C to 70°C temperature range and boasts 70% efficiency. Dimensions are 3 inches (length) x 5 inches (width) x 1.34 inches (height). RoHS compliant.
TDK SCT62 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.34inch |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 60W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC60 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCT62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
