
Enclosed AC/DC power supply, 60W maximum output power, featuring a 5V primary output with 7A current capability. Includes secondary outputs of +15V at 300mA and -15V at 700mA. Operates from 85-265V AC input, with CE approval and RoHS compliance. Chassis mountable design with dimensions of 5 inches (length) x 3 inches (width) x 1.34 inches (height). Maximum operating temperature of 70°C.
TDK SCT63 technical specifications.
| Approvals | CE |
| Current - Output 1 | 7A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.34inch |
| Length | 5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.8A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SC60 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 8.81849oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCT63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
