TDK SD160709 technical specifications.
| Diameter | 16mm |
| Frequency | 4.096kHz |
| Height | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 70mA |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 480 |
| Packaging | Tray |
| Self Resonant Frequency | 4.1kHz |
| Series | SD |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SD160709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.