TDK SD1614T5-B5M technical specifications.
| Frequency | 2.048kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Tray |
| Series | SD |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK SD1614T5-B5M to view detailed technical specifications.
No datasheet is available for this part.