TDK SF-T10-30-PF technical specifications.
| Package/Case | Metal |
| Core Material | Metal |
| DC Current | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 12.5mm |
| Inductance | 40uH |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for TDK SF-T10-30-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.