TDK SFM0520T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 7.5 |
| Length | 9 |
| Number of Functions | 1 |
| Manufacturer Series | SFM |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SFM0520T to view detailed technical specifications.
No datasheet is available for this part.