The SIOV-S07K130G5S5 is a metal oxide varistor from TDK with a varistor voltage of 205V and a capacitance of 200pF. It has a maximum AC voltage rating of 130V and a maximum DC voltage rating of 170V. The device can handle a maximum surge current of 1200A and features a clamping voltage of 340V with a clamping current of 10A. It is designed for use in through hole mounting and operates within a temperature range of -40 to 105°C.
TDK SIOV-S07K130G5S5 technical specifications.
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 200pF |
| Clamping Voltage | 340V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S07K130G5S5 to view detailed technical specifications.
No datasheet is available for this part.